SKF TSN 528 A Ring Seal -, 125mm ID
- RS Stock No.:
- 586-924
- Mfr. Part No.:
- TSN 528 A
- Brand:
- SKF
N
Subtotal (1 pack of 20 units)*
$2,901.15
(exc. GST)
$3,336.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,901.15 | $145.058 |
*price indicative
- RS Stock No.:
- 586-924
- Mfr. Part No.:
- TSN 528 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 125mm | |
| Bearing Unit Type | Locating Ring Accessory | |
| Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 125mm | ||
Bearing Unit Type Locating Ring Accessory | ||
Material Nitrile Rubber | ||
- COO (Country of Origin):
- LT
Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 3191 Series
3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are 94V-0), have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition, stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 3191 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"
Features and Benefits
• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045
Note
Approvals
UL (E29179); CSA (LR 19980); EAMCL
The SKF V-ring seals consist of a V-ring and a sheet steel sealing washer with a vulcanized rubber lip. The rubber lip fits into the seal groove in the housing. The washer is protected against corrosion. The seals are used to protect bearings from contamination or as secondary seals to protect primary seals in highly contaminated environments. They are a cost-effective and easy to install contaminant barrier for all kind of shafts.
Easy to install
Many variants
Cost effective
Many variants
Cost effective
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
