SKF TSN 615 C Ring Seal -, 65mm ID

N

Subtotal (1 pack of 10 units)*

$654.83

(exc. GST)

$753.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$654.83$65.483

*price indicative

RS Stock No.:
586-925
Mfr. Part No.:
TSN 615 C
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

65mm

Bearing Unit Type

Locating Ring Accessory

Material

Felt

COO (Country of Origin):
LT

Molex 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housings - 3191 Series


3191 series 6.71mm pitch receptacle housings that accept industry standard 2.36mm diameter .093" male pin and female socket terminals. These 2.36mm pin and socket receptacle housings are made from 94V-2 nylon (apart from stock numbers 821-5645 and 797-9045 which are 94V-0), have positive locking, fully isolated terminals and are polarized to ensure secure mating. In addition, stock number 670-0163 has standard mounting ears and stock number 670-0172 has pull tabs. These 3191 series industry standard 2.36mm diameter .093" pin and socket receptacle housings are suitable for use in medium power applications ie consumer devices such as refigerators and microwave ovens, data communications applications ie desktop computers, motherboards and HDDs.
For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-0242 typically
For crimp tool see stock number 501-045"

Features and Benefits


• 6.70 pitch
• Wire to board and wire to wire configurations and fittings
• Dual and single row housing
• Natural colour
• Positive locking
• Fully isolated terminals
• Polarised to ensure secure mating

For mating connectors see series 3191 2.36mm diameter standard .093" pin and pocket plug housings - stock number 236-3117 typically and series 5219 2.36mm diameter standard .093" pin and pocket headers - stock number 670-0282 typically.
For .093" crimp terminals see stock number 670-1847 and 670-2248 typically
For crimp tool see stock number 501-045

Note

For crimps see 670-0242 and range, Crimp tool see 501-045

Approvals

UL (E29179); CSA (LR 19980); EAMCL
The SKF Felt seals provide a simple and effective sealing solution. They accommodate relatively high shaft speeds, because a small gap forms between the felt and shaft, transforming the seal into a non-contact, gap-type seal. Felt seals do not limit axial movements of the shaft.

Easy to install
Cost effective
Suitable for relatively high shaft speeds


Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Related links