SKF TSN 515 A Ring Seal -, 65mm ID
- RS Stock No.:
- 212-1471
- Mfr. Part No.:
- TSN 515 A
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-1471
- Mfr. Part No.:
- TSN 515 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Centre Height | 80mm | |
| Mount Hole Size | 16 mm | |
| Length | 280mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Centre Height 80mm | ||
Mount Hole Size 16 mm | ||
Length 280mm | ||
- COO (Country of Origin):
- LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 280 mm.
Lock nut, lock washer and locating rings suggested
