NSK PSF30CR Pillow Block Bearing -, 30mm ID
- RS Stock No.:
- 643-649
- Mfr. Part No.:
- PSF30CR
- Brand:
- NSK
N
Subtotal (1 unit)*
$218.27
(exc. GST)
$251.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.27 |
*price indicative
- RS Stock No.:
- 643-649
- Mfr. Part No.:
- PSF30CR
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Stainless Steel | |
| Centre Height | 54mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Stainless Steel | ||
Centre Height 54mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Silver-Lube Four-Bolt Flange Bearing Unit is engineered for applications requiring high hygiene standards and resistance to harsh cleaning agents. Its thermoplastic housing, combined with stainless steel inserts and advanced sealing technology, ensures durability and reliability in demanding environments. The units smooth, paint-free surface minimizes bacterial growth and cleaning time, making it suitable for industries where cleanliness and operational efficiency are critical.
Easy Re Lubrication
Compact and Robust design
Smooth surface finish
Compact and Robust design
Smooth surface finish
Related links
- NSK UCFC206D1 Pillow Block Bearing -, 30mm ID
- NSK UCFL206D1 Pillow Block Bearing -, 30mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30mm ID
- NSK-RHP NP30 Pillow Block Bearing -, 30mm ID
- NSK ST30EC Pillow Block Bearing -, 30mm ID
- NSK SF30EC Pillow Block Bearing -, 30mm ID
- NSK SFT30EC Pillow Block Bearing -, 30mm ID
