NSK SFT30EC Pillow Block Bearing -, 30mm ID
- RS Stock No.:
- 643-664
- Mfr. Part No.:
- SFT30EC
- Brand:
- NSK
N
Subtotal (1 unit)*
$99.47
(exc. VAT)
$114.39
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.47 |
*price indicative
- RS Stock No.:
- 643-664
- Mfr. Part No.:
- SFT30EC
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 41.3mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Cast Iron | ||
Centre Height 41.3mm | ||
Mount Hole Size 10 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube cast iron flange bearing units are robust two-bolt oval flange housings designed for easy mounting and reliable performance in demanding industrial environments. Each unit comes pre-assembled with a high-quality bearing insert that accommodates initial shaft misalignment and is factory lubricated for immediate use.
Compact dimensions
Durable construction
Designed for use in various industrial applications
Durable construction
Designed for use in various industrial applications
Related links
- NSK UCFC206D1 Pillow Block Bearing -, 30mm ID
- NSK UCFL206D1 Pillow Block Bearing -, 30mm ID
- NSK SF30EC Pillow Block Bearing -, 30mm ID
- NSK PSF30CR Pillow Block Bearing -, 30mm ID
- NSK-RHP SL30 Pillow Block Bearing -, 30mm ID
- NSK ST30EC Pillow Block Bearing -, 30mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30mm ID
- NSK-RHP NP30 Pillow Block Bearing -, 30mm ID
