NSK SNN513-611+J Plummer Block House -, 50mm ID
- RS Stock No.:
- 643-678
- Mfr. Part No.:
- SNN513-611+J
- Brand:
- NSK
N
Subtotal (1 unit)*
$312.43
(exc. GST)
$359.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.43 |
*price indicative
- RS Stock No.:
- 643-678
- Mfr. Part No.:
- SNN513-611+J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 24 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 24 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Plummer block housing designed to accommodate self-aligning ball bearings or spherical roller bearings. Constructed from high-grade cast iron, this housing ensures high rigidity and effective heat dissipation, making it suitable for light-duty applications in industries such as cement, fans and blowers, power transmission, and steel and metals. Its commitment to quality ensures this housing meets stringent industry standards, making it a dependable choice for heavy-duty machinery.
Ease of installation
Provides versatility
Highly rigid and lightweight
Provides versatility
Highly rigid and lightweight
Related links
- NSK UC210D1 Plummer Block House -, 50mm ID
- SKF SYNT 50 LTS Plummer Block House -, 50mm ID
- INA RSAO50-XL Plummer Block House -, 50mm ID
- SKF SNL 511-609 Plummer Block House -, 50mm ID
- FAG UKP211-J7 Plummer Block House -, 50mm ID
- INA UCPA210-J7 Plummer Block House -, 50mm ID
- FAG UCP210-J7 Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
