NSK SNN515-612+J Plummer Block House -, 55mm ID
- RS Stock No.:
- 643-868
- Mfr. Part No.:
- SNN515-612+J
- Brand:
- NSK
N
Subtotal (1 unit)*
$341.79
(exc. GST)
$393.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.79 |
*price indicative
- RS Stock No.:
- 643-868
- Mfr. Part No.:
- SNN515-612+J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 80mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 55mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 80mm | ||
Mount Hole Size 14 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Plummer block housing designed to accommodate self-aligning ball bearings or spherical roller bearings. Constructed from high-grade cast iron, this housing ensures high rigidity and effective heat dissipation, making it suitable for light-duty applications in industries such as cement, fans and blowers, power transmission, and steel and metals. Its commitment to quality ensures this housing meets stringent industry standards, making it a dependable choice for heavy-duty machinery.
Ease of installation
Provides versatility
Highly rigid and lightweight
Provides versatility
Highly rigid and lightweight
Related links
- NSK UC211D1 Plummer Block House -, 55mm ID
- INA RASE55-XL Plummer Block House -, 55mm ID
- FAG UKP212-J7 Plummer Block House -, 55mm ID
- FAG UCP211-J7 Plummer Block House -, 55mm ID
- SKF SY 55 TR Plummer Block House -, 55mm ID
- SKF SYNT 55 FTS Plummer Block House -, 55mm ID
- SKF SYNT 55 L Plummer Block House -, 55mm ID
- INA RASEY55-XL Plummer Block House -, 55mm ID
