NSK ST40EC Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 643-888
- Mfr. Part No.:
- ST40EC
- Brand:
- NSK
Subtotal (1 unit)*
$185.27
(exc. GST)
$213.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.27 |
*price indicative
- RS Stock No.:
- 643-888
- Mfr. Part No.:
- ST40EC
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Product Type | Pillow Block Bearing | |
| Material | Cast Iron | |
| Centre Height | 89.2mm | |
| Length | 143mm | |
| Series | ST | |
| Standards/Approvals | RoHS | |
| Height | 118mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Product Type Pillow Block Bearing | ||
Material Cast Iron | ||
Centre Height 89.2mm | ||
Length 143mm | ||
Series ST | ||
Standards/Approvals RoHS | ||
Height 118mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units are designed for applications requiring precise tensioning and alignment, commonly used in conveyor systems. Constructed from high-quality cast iron, these units feature a self-lubricating insert that accommodates initial misalignment, ensuring smooth operation. They are particularly suitable for environments where maintenance access is limited.
It offers durability and reliability in demanding conditions
Corrosion resistance
Simplified installation
Related links
- NSK-RHP SL40 Pillow Block Bearing -, 40 mm ID
- NSK UCT208D1 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP MP40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40EC Pillow Block Bearing -, 40 mm ID
- NSK ST40 Pillow Block Bearing -, 40 mm ID
- NSK-RHP SNP40EC Pillow Block Bearing -, 40 mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40 mm ID
