NSK UKFC209D1 Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 643-925
- Mfr. Part No.:
- UKFC209D1
- Brand:
- NSK
N
Subtotal (1 unit)*
$209.91
(exc. GST)
$241.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.91 |
*price indicative
- RS Stock No.:
- 643-925
- Mfr. Part No.:
- UKFC209D1
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Centre Height | 80mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 40mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Centre Height 80mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Square flange bearing units designed for secure mounting in industrial machinery. These units feature a four-bolt cast iron housing that accommodates bearing inserts with tapered bores, allowing for easy shaft mounting using adapter sleeves. The robust construction and precise alignment capabilities make them suitable for applications requiring high radial load capacity and minimal maintenance.
Effective Sealing System
Durable construction
Minimal Maintenance
Durable construction
Minimal Maintenance
Related links
- NSK SNP40 Pillow Block Bearing -, 40mm ID
- NSK SFT40 Pillow Block Bearing -, 40mm ID
- NSK ST40EC Pillow Block Bearing -, 40mm ID
- NSK UK208D1 Pillow Block Bearing -, 40mm ID
- NSK SFT40EC Pillow Block Bearing -, 40mm ID
- NSK-RHP SNP40 Pillow Block Bearing -, 40mm ID
- NSK-RHP NP40 R Pillow Block Bearing -, 40mm ID
- NSK UCP208D1 Pillow Block Bearing -, 40mm ID
