NSK UCT210D1 Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$239.07

(exc. GST)

$274.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.07

*price indicative

RS Stock No.:
643-914
Mfr. Part No.:
UCT210D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Pillow Block Bearing

Inside Diameter

50mm

Centre Height

90mm

Length

149mm

Height

117mm

Series

ST

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
CN
The NSK Self‑Lube Take‑Up Unit is designed to provide smooth, adjustable support in conveyor systems and other tensioning applications. Its robust cast‑iron housing, paired with a self‑lubricating insert, allows the unit to slide within its housing accommodating changes in shaft alignment or centre distance. It ensures reliability and ease of maintenance in heavy‑duty industrial environments.

Durable housing for enhanced structural strength

Compact yet rugged construction

Designed for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy