NSK UK210D1 Pillow Block Bearing -, 50mm ID

N

Subtotal (1 unit)*

$130.74

(exc. GST)

$150.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.74

*price indicative

RS Stock No.:
643-919
Mfr. Part No.:
UK210D1
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

50mm

Bearing Unit Type

Pillow Block Bearing Unit

Centre Height

45mm

Non Compliant

COO (Country of Origin):
CN
The NSK Insert Ball Bearing with Adapter Sleeve designed for applications requiring precise shaft centering and easy mounting via an adapter sleeve system. Its solid construction, combined with factory-applied premium grease and sealing elements, makes it suitable for continuous-duty operations in demanding industrial settings.

Durable construction
Supports quick installation

Related links