NSK FC50 Pillow Block Bearing -, 50mm ID
- RS Stock No.:
- 643-647
- Mfr. Part No.:
- FC50
- Brand:
- NSK
N
Subtotal (1 unit)*
$192.28
(exc. GST)
$221.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.28 |
*price indicative
- RS Stock No.:
- 643-647
- Mfr. Part No.:
- FC50
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 83mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Material Cast Iron | ||
Centre Height 83mm | ||
Mount Hole Size 12 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self‑Lube cast‑iron flange bearing engineered for secure, hassle‑free operation. It features a built‑in self‑lubrication design coupled with a set‑screw locking mechanism and long inner ring to ensure consistent performance. With a 50 mm inside diameter, it accommodates moderate shaft diameters while delivering reliable load capacity.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Compact assembly allows for easier handling during installation
Lightweight design reduces overall weight
Compact assembly allows for easier handling during installation
Related links
- NSK UCT210D1 Pillow Block Bearing -, 50mm ID
- NSK SF50EC Pillow Block Bearing -, 50mm ID
- NSK SNP50 Pillow Block Bearing -, 50mm ID
- NSK UK210D1 Pillow Block Bearing -, 50mm ID
- NSK SNP50EC Pillow Block Bearing -, 50mm ID
- NSK ST50EC Pillow Block Bearing -, 50mm ID
- NSK ST50 Pillow Block Bearing -, 50mm ID
- NSK UCFC210D1 Pillow Block Bearing -, 50mm ID
