INA PASEY12-XL Plummer Block House -, 12mm ID
- RS Stock No.:
- 646-663
- Mfr. Part No.:
- PASEY12-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$83.01
(exc. GST)
$95.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.01 |
*price indicative
- RS Stock No.:
- 646-663
- Mfr. Part No.:
- PASEY12-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 19 mm | ||
RoHS Status: Exempt
Interface Relay PLC-BSP
The INA Plummer Block housing units PASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing a secure and precise shaft attachment ideal for various industrial applications.
P type seals
Related links
- INA PBY12-XL Plummer Block House -, 12mm ID
- INA PSHE12-XL Plummer Block House -, 12mm ID
- INA RASEY12-XL Plummer Block House -, 12mm ID
- INA PASE12-XL Plummer Block House -, 12mm ID
- INA PB12-XL Plummer Block House -, 12mm ID
- FAG UCPA201-J7 Plummer Block House -, 12mm ID
- FAG UCP201-J7 Plummer Block House -, 12mm ID
- SKF P 12 TF Plummer Block House -, 12mm ID
