INA PB12-XL Plummer Block House -, 12mm ID
- RS Stock No.:
- 646-700
- Mfr. Part No.:
- PB12-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$70.57
(exc. GST)
$81.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.57 |
*price indicative
- RS Stock No.:
- 646-700
- Mfr. Part No.:
- PB12-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 12mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 43.2mm | |
| Mount Hole Size | 9.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 12mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 43.2mm | ||
Mount Hole Size 9.5 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PB are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA PASE12-XL Plummer Block House -, 12mm ID
- INA PBY12-XL Plummer Block House -, 12mm ID
- INA PASEY12-XL Plummer Block House -, 12mm ID
- INA PSHE12-XL Plummer Block House -, 12mm ID
- INA RASEY12-XL Plummer Block House -, 12mm ID
- FAG UCPA201-J7 Plummer Block House -, 12mm ID
- FAG UCP201-J7 Plummer Block House -, 12mm ID
- SKF P 12 TF Plummer Block House -, 12mm ID
