INA TSHE35-XL-N Plummer Block House -, 35mm ID
- RS Stock No.:
- 646-675
- Mfr. Part No.:
- TSHE35-XL-N
- Brand:
- INA
N
Subtotal (1 unit)*
$230.68
(exc. GST)
$265.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.68 |
*price indicative
- RS Stock No.:
- 646-675
- Mfr. Part No.:
- TSHE35-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 93mm | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 93mm | ||
Mount Hole Size 10 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units TSHE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA TASE35-XL-N Plummer Block House -, 35mm ID
- INA PSHEY35-XL-N Plummer Block House -, 35mm ID
- INA RSHE35-XL-N Plummer Block House -, 35mm ID
- INA RSHEY35-XL-N Plummer Block House -, 35mm ID
- INA LASE35-XL-N Plummer Block House -, 35mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID
- INA PASEY35-XL-N Plummer Block House -, 35mm ID
- INA RASE35-XL-N Plummer Block House -, 35mm ID
