INA PASEY35-XL-N Plummer Block House -, 35mm ID
- RS Stock No.:
- 649-174
- Mfr. Part No.:
- PASEY35-XL-N
- Brand:
- INA
N
Subtotal (1 unit)*
$139.73
(exc. GST)
$160.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.73 |
*price indicative
- RS Stock No.:
- 649-174
- Mfr. Part No.:
- PASEY35-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 47.6mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 47.6mm | ||
Mount Hole Size 14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit features a sturdy grey cast iron housing with an undercut slot (Groove N) designed to fit end caps securely. It contains a radial insert ball bearing equipped with grub screws in the inner ring for reliable shaft locking and is sealed with P seals to guard against contaminants. Designed for shafts with a 35 mm bore diameter, this unit supports operations in temperatures from -20 °C to 120 °C.
M6 connection thread for lubrication access
Includes KASK07 protecting cap for additional safeguarding
Durable construction
Includes KASK07 protecting cap for additional safeguarding
Durable construction
Related links
- INA RSHE35-XL-N Plummer Block House -, 35mm ID
- INA TSHE35-XL-N Plummer Block House -, 35mm ID
- INA TASE35-XL-N Plummer Block House -, 35mm ID
- INA PSHEY35-XL-N Plummer Block House -, 35mm ID
- INA RSHEY35-XL-N Plummer Block House -, 35mm ID
- INA LASE35-XL-N Plummer Block House -, 35mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID
- INA RASE35-XL-N Plummer Block House -, 35mm ID
