INA PBS35-XL Plummer Block House -, 35mm ID
- RS Stock No.:
- 646-698
- Mfr. Part No.:
- PBS35-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$149.74
(exc. GST)
$172.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.74 |
*price indicative
- RS Stock No.:
- 646-698
- Mfr. Part No.:
- PBS35-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Steel | |
| Centre Height | 94.4mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Plummer Block | ||
Material Steel | ||
Centre Height 94.4mm | ||
Mount Hole Size 8 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PBS are compact and lightweight units featuring a sheet steel housing and a radial insert ball bearing with an eccentric locking collar, offering easy installation and secure shaft mounting for light to medium-duty industrial applications.
P type seals
Related links
- INA RSAO35-XL Plummer Block House -, 35mm ID
- INA PSHEY35-XL-N Plummer Block House -, 35mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID
- INA RASEY35-XL-N Plummer Block House -, 35mm ID
- INA RSHE35-XL-N Plummer Block House -, 35mm ID
- INA RASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA PASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA TSHE35-XL-N Plummer Block House -, 35mm ID
