INA RSHE17-XL Plummer Block House -, 17mm ID
- RS Stock No.:
- 646-712
- Mfr. Part No.:
- RSHE17-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$122.59
(exc. GST)
$140.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.59 |
*price indicative
- RS Stock No.:
- 646-712
- Mfr. Part No.:
- RSHE17-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 8 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units RSHE feature a durable cast iron housing combined with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for demanding industrial environments.
R type seals
Related links
- INA PSHEY17-XL Plummer Block House -, 17mm ID
- INA PB17-XL Plummer Block House -, 17mm ID
- INA PBY17-XL Plummer Block House -, 17mm ID
- INA PSHE17-XL Plummer Block House -, 17mm ID
- INA RASEY17-XL Plummer Block House -, 17mm ID
- INA RSHEY17-XL Plummer Block House -, 17mm ID
- INA PASE17-XL Plummer Block House -, 17mm ID
- FAG UCP203-J7 Plummer Block House -, 17mm ID
