INA PASE17-XL Plummer Block House -, 17mm ID
- RS Stock No.:
- 646-643
- Mfr. Part No.:
- PASE17-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$90.93
(exc. GST)
$104.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.93 |
*price indicative
- RS Stock No.:
- 646-643
- Mfr. Part No.:
- PASE17-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 17mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 57mm | |
| Mount Hole Size | 19 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 17mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 57mm | ||
Mount Hole Size 19 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units PASE are designed with a robust cast iron housing and incorporate a radial insert ball bearing featuring an eccentric locking collar, ensuring secure shaft attachment and dependable operation in a wide range of industrial settings.
P type seals
Related links
- INA PSHEY17-XL Plummer Block House -, 17mm ID
- INA PB17-XL Plummer Block House -, 17mm ID
- INA PBY17-XL Plummer Block House -, 17mm ID
- INA RSHE17-XL Plummer Block House -, 17mm ID
- INA PSHE17-XL Plummer Block House -, 17mm ID
- INA RASEY17-XL Plummer Block House -, 17mm ID
- INA RSHEY17-XL Plummer Block House -, 17mm ID
- FAG UCP203-J7 Plummer Block House -, 17mm ID
