INA RSHEY40-TV-VA-HLA Plummer Block House -, 40mm ID
- RS Stock No.:
- 646-743
- Mfr. Part No.:
- RSHEY40-TV-VA-HLA
- Brand:
- INA
N
Subtotal (1 unit)*
$575.05
(exc. GST)
$661.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.05 |
*price indicative
- RS Stock No.:
- 646-743
- Mfr. Part No.:
- RSHEY40-TV-VA-HLA
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Plastic | |
| Centre Height | 100.5mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Bearing Unit Type Plummer Block | ||
Material Plastic | ||
Centre Height 100.5mm | ||
Mount Hole Size 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The INA Plummer Block housing unit designed for demanding industrial applications. With a bore diameter of 40 mm, a total length of 120 mm, and a height of 100.5 mm, it provides a compact yet robust solution for shaft support. The housing has a weight of approximately 0.929 kg, making it lightweight for easy handling and installation.
End cap and open protecting cap
RIBB plastic
RIBB plastic
Related links
- INA RASEY40-TV-VA-HLA Plummer Block House -, 40mm ID
- INA RSHEY35-TV-VA-HLA Plummer Block House -, 35mm ID
- INA RASEY35-TV-VA-HLA Plummer Block House -, 35mm ID
- INA RSHEY25-TV-VA-HLA Plummer Block House -, 25mm ID
- INA RASEY20-TV-VA-HLA Plummer Block House -, 20mm ID
- INA RSHEY30-TV-VA-HLA Plummer Block House -, 30mm ID
- INA RASEY50-TV-VA-HLA Plummer Block House -, 50mm ID
- INA RASEY30-TV-VA-HLA Plummer Block House -, 30mm ID
