FAG SNS3134-H-D Plummer Block House -
- RS Stock No.:
- 648-448
- Mfr. Part No.:
- SNS3134-H-D
- Brand:
- FAG
N
Subtotal (1 unit)*
$4,992.10
(exc. GST)
$5,740.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,992.10 |
*price indicative
- RS Stock No.:
- 648-448
- Mfr. Part No.:
- SNS3134-H-D
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 170mm | |
| Mount Hole Size | 28 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 170mm | ||
Mount Hole Size 28 mm | ||
The FAG Plummer block housing is a split type designed for spherical roller bearings suitable for both metric and inch size shaft diameters and intended for grease lubrication.
Material is spheroidal graphite cast iron
