FAG SNS3168-H-D Plummer Block House -
- RS Stock No.:
- 648-459
- Mfr. Part No.:
- SNS3168-H-D
- Brand:
- FAG
N
Subtotal (1 unit)*
$26,912.05
(exc. GST)
$30,948.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,912.05 |
*price indicative
- RS Stock No.:
- 648-459
- Mfr. Part No.:
- SNS3168-H-D
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 340mm | |
| Mount Hole Size | 42 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 340mm | ||
Mount Hole Size 42 mm | ||
The FAG Plummer block housing is a split type designed for spherical roller bearings suitable for both metric and inch size shaft diameters and intended for grease lubrication.
Material is spheroidal graphite cast iron
