FAG UCP205-16-J7 Plummer Block House -, 25.4mm ID
- RS Stock No.:
- 648-460
- Mfr. Part No.:
- UCP205-16-J7
- Brand:
- FAG
N
Subtotal (1 unit)*
$62.51
(exc. VAT)
$71.89
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.51 |
*price indicative
- RS Stock No.:
- 648-460
- Mfr. Part No.:
- UCP205-16-J7
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 25.4mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 36.5mm | |
| Mount Hole Size | 13 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 25.4mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 36.5mm | ||
Mount Hole Size 13 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The FAG Plummer block housing unit UCP is made of cast iron and features a long base design with a radial insert ball bearing secured by grub screws in the inner ring and fitted with RSR seals for reliable sealing and operation.
Constructed using Grey cast iron
Housing clearance is normal swivel torque
Housing clearance is normal swivel torque
Related links
- FAG UCP205-J7 Plummer Block House -, 25mm ID
- SKF SY 1.TF Plummer Block House -, 25.4mm ID
- FAG UKP213-J7 Plummer Block House -, 60mm ID
- FAG UCP213-J7 Plummer Block House -, 65mm ID
- FAG UKP215-J7 Plummer Block House -, 65mm ID
- FAG UCP203-J7 Plummer Block House -, 17mm ID
- FAG UCPA201-J7 Plummer Block House -, 12mm ID
- FAG UCP207-J7 Plummer Block House -, 35mm ID
