INA PASEY40-XL-N Plummer Block House -, 40mm ID
- RS Stock No.:
- 649-175
- Mfr. Part No.:
- PASEY40-XL-N
- Brand:
- INA
N
Subtotal (1 unit)*
$160.47
(exc. GST)
$184.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.47 |
*price indicative
- RS Stock No.:
- 649-175
- Mfr. Part No.:
- PASEY40-XL-N
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size 14 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer block housing unit features a durable grey cast iron housing with an undercut slot (Groove N) for secure fitting of end caps. It includes a radial insert ball bearing secured by grub screws in the inner ring, paired with P seals to protect against contamination. Designed for shafts with a 40 mm bore diameter, this unit offers reliable performance across a temperature range from -20 °C to 120 °C.
M6 connection thread for lubrication access
Includes KASK08 protecting cap for additional safeguarding
Durable construction
Includes KASK08 protecting cap for additional safeguarding
Durable construction
Related links
- INA TASE40-XL-N Plummer Block House -, 40mm ID
- INA TSHE40-XL-N Plummer Block House -, 40mm ID
- INA RASE40-XL-N Plummer Block House -, 40mm ID
- INA PSHE40-XL-N Plummer Block House -, 40mm ID
- INA RSHEY40-XL-N Plummer Block House -, 40mm ID
- INA RSHE40-XL-N Plummer Block House -, 40mm ID
- INA RASEY40-XL-N Plummer Block House -, 40mm ID
- INA PASE40-XL-N Plummer Block House -, 40mm ID
