INA PBS20-XL Plummer Block House -, 20mm ID
- RS Stock No.:
- 649-178
- Mfr. Part No.:
- PBS20-XL
- Brand:
- INA
N
Subtotal (1 unit)*
$95.44
(exc. VAT)
$109.76
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.44 |
*price indicative
- RS Stock No.:
- 649-178
- Mfr. Part No.:
- PBS20-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 33.6mm | |
| Mount Hole Size | 10.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 20mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 33.6mm | ||
Mount Hole Size 10.5 mm | ||
RoHS Status: Exempt
The INA Plummer block housing unit is built with a robust sheet steel housing, featuring a radial insert ball bearing secured by an eccentric locking collar and protected by P seals. It is designed for shafts with a 20 mm bore diameter and offers a load carrying capacity of 3,200 N for reliable performance. It supports operating temperatures from -20 °C to 120 °C and includes mounting provisions for secure installation.
Housing designation GEH47 PBS
Lightweight and compact design
Durable construction
Lightweight and compact design
Durable construction
Related links
- INA PBY20-XL Plummer Block House -, 20mm ID
- INA PB20-XL Plummer Block House -, 20mm ID
- INA RPB20-XL Plummer Block House -, 20mm ID
- INA RASE20-XL-N Plummer Block House -, 20mm ID
- INA RASEY20-XL-N Plummer Block House -, 20mm ID
- INA RSHE20-XL-N Plummer Block House -, 20mm ID
- INA LASE20-XL-N Plummer Block House -, 20mm ID
- INA TSHE20-XL-N Plummer Block House -, 20mm ID
