EMERSON ? ASCO G652 series 25μm 1/2 in 0bar to 16 bar Pneumatic Filter 3620L/min max with Semi Automatic drain

Subtotal (1 unit)*

$282.94

(exc. GST)

$325.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.94

*price indicative

RS Stock No.:
328-627
Mfr. Part No.:
G652ABJP4JA000A
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Filtration Size

25µm

Port Connection

1/2 in

Drain Type

Semi Automatic

Manufacturer Series

G652

Maximum Flow Rate

3620L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Port Connection Thread Size

1/2 in

For Use With

652 Series

Filter Type

Air Filter

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.

Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573 1 2010

Related links