EMERSON ? ASCO 652 series 25μm G 1/4 0bar to 16 bar Filter 2250L/min max with Semi Automatic drain

Subtotal (1 unit)*

$163.33

(exc. GST)

$187.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.33

*price indicative

RS Stock No.:
330-968
Mfr. Part No.:
G652ABJP2JA000N
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Filtration Size

25µm

Port Connection

G 1/4

Drain Type

Semi Automatic

Manufacturer Series

652

Maximum Flow Rate

2250L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

For Use With

652

Proof Pressure

16bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Filter features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. It ensures clean, contaminant-free air for optimal system performance and longevity. Ideal for pneumatic applications requiring efficient filtration.

Fully automatic
Housing material is aluminum

Related links