EMERSON ? ASCO 652 series 25μm G 1/4 0bar to 16 bar Filter 2250L/min max with Automatic drain

Subtotal (1 unit)*

$282.94

(exc. GST)

$325.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.94

*price indicative

RS Stock No.:
330-967
Mfr. Part No.:
G652ABJP2JA000A
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Filtration Size

25µm

Port Connection

G 1/4

Drain Type

Automatic

Manufacturer Series

652

Maximum Flow Rate

2250L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+50°C

Port Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Proof Pressure

16bar

Bowl Material

Polycarbonate

For Use With

652

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Filter features new manifold endplate flanges, allowing maintenance technicians to remove the manifold assembly without disconnecting the piping. It ensures clean, contaminant-free air for optimal system performance and longevity. Ideal for pneumatic applications requiring efficient filtration.

Fully automatic
Housing material is aluminum

Related links