EMERSON ? ASCO G653 series 25μm 3/4 in 0bar to 12 bar Pneumatic Filter 4700L/min max with Semi Automatic drain

Subtotal (1 unit)*

$418.50

(exc. GST)

$481.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$418.50

*price indicative

RS Stock No.:
328-646
Mfr. Part No.:
G653ABJP5JA000A
Brand:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Filtration Size

25µm

Port Connection

3/4 in

Drain Type

Semi Automatic

Manufacturer Series

G653

Maximum Flow Rate

4700L/min

Minimum Operating Pressure

0bar

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Port Connection Thread Size

3/4 in

Filter Type

Air Filter

For Use With

653 Series

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Particulate Filter offers a large selection of filtering capacities to effectively remove particulate matter and water droplets from compressed air or inert gas systems. It features sintered polyethylene elements combined with a centrifugal separator, providing superior filtration.

Threaded ports allow for individual or modular mounting
Air purity class according to ISO 8573 1 2010

Related links