PREVOST MFM series 1μm G 2 20 bar Filter 13333.33L/min max
- RS Stock No.:
- 628-094
- Mfr. Part No.:
- MFM 800
- Brand:
- PREVOST
N
Subtotal (1 unit)*
$1,214.18
(exc. GST)
$1,396.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,214.18 |
*price indicative
- RS Stock No.:
- 628-094
- Mfr. Part No.:
- MFM 800
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1µm | |
| Port Connection | G 2 | |
| Manufacturer Series | MFM | |
| Maximum Flow Rate | 13333.33L/min | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1µm | ||
Port Connection G 2 | ||
Manufacturer Series MFM | ||
Maximum Flow Rate 13333.33L/min | ||
Maximum Operating Pressure 20 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micronic filter exemplifies premium filtration technology tailored for high-efficiency liquid and gas applications. Engineered to offer robust performance, this filter boasts a filtration threshold of 1 μm, ensuring outstanding clarity and purity in your processes. With a maximum flow rate suitable for demanding conditions, it thrives under temperatures of up to 80°C and pressure levels up to 1 bar, delivering consistent, reliable performance. Its thoughtful design incorporates durable materials to withstand the rigours of industrial environments, making it an ideal choice for businesses that require both reliability and efficiency. Discover an unparalleled solution for your filtration needs with this advanced product, designed by experts committed to quality.
Designed for high flow applications with exceptional filtration standards
Ensures operational efficiency while maintaining maximum performance
Robust construction enhances durability suitable for challenging conditions
Facilitates easy installation integrating seamlessly into existing systems
Maximises reliability with minimal maintenance requirements
Ensures operational efficiency while maintaining maximum performance
Robust construction enhances durability suitable for challenging conditions
Facilitates easy installation integrating seamlessly into existing systems
Maximises reliability with minimal maintenance requirements
Related links
- PREVOST MFS series 0.01μm G 2 20 bar Filter 13333.33L/min max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 13333.33L/min max
- PREVOST MFM series 1μm G 1/2 20 bar Filter 1166.66L/min max
- PREVOST MFM series 1μm G 2 20 bar Filter 8333.33L/min max
- PREVOST MFM series 1μm G 1/2 20 bar Filter 1666.66L/min max
- PREVOST MFM series 1μm G 1 1/2 20 bar Filter 6666.66L/min max
- PREVOST MFM series 1μm G 1 1/2 20 bar Filter 5000L/min max
- PREVOST MFM series 1μm G 3/4 20 bar Filter 2500L/min max
