PREVOST MFM series 1μm G 1/2 20 bar Filter 1166.66L/min max
- RS Stock No.:
- 628-093
- Mfr. Part No.:
- MFM 70
- Brand:
- PREVOST
N
Subtotal (1 unit)*
$500.59
(exc. GST)
$575.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.59 |
*price indicative
- RS Stock No.:
- 628-093
- Mfr. Part No.:
- MFM 70
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Filtration Size | 1µm | |
| Port Connection | G 1/2 | |
| Manufacturer Series | MFM | |
| Maximum Flow Rate | 1166.66L/min | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Filtration Size 1µm | ||
Port Connection G 1/2 | ||
Manufacturer Series MFM | ||
Maximum Flow Rate 1166.66L/min | ||
Maximum Operating Pressure 20 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST micron filter is engineered for superior filtration performance. Designed to effectively capture particles down to 1 μm, this filter ensures optimal fluid clarity and quality, making it an essential component for a variety of industrial applications. With a robust construction that withstands high operational pressures, the MFM 70 promises reliability even in demanding conditions. Its optimal flow rate maximises efficiency while minimising pressure loss, reaffirming its place as a top choice for professionals needing dependable filtration solutions.
Designed for utmost filtration efficiency at a threshold of 1 μm
Engineered to maintain high flow rates while reducing energy consumption
Constructed to handle maximum operating pressures with confidence
Optimised dimensions enhance ease of installation and integration
A versatile solution suitable for various applications in multiple industries
Engineered to maintain high flow rates while reducing energy consumption
Constructed to handle maximum operating pressures with confidence
Optimised dimensions enhance ease of installation and integration
A versatile solution suitable for various applications in multiple industries
Related links
- PREVOST MFS series 0.01μm G 1/2 20 bar Filter 1166.66L/min max
- PREVOST MFC series G 1/2 20 bar Pneumatic Filter 1166.66L/min max
- PREVOST MFM series 1μm G 2 20 bar Filter 13333.33L/min max
- PREVOST MFM series 1μm G 1/2 20 bar Filter 1666.66L/min max
- PREVOST MFM series 1μm G 2 20 bar Filter 8333.33L/min max
- PREVOST MFM series 1μm G 1 1/2 20 bar Filter 6666.66L/min max
- PREVOST MFM series 1μm G 1 1/2 20 bar Filter 5000L/min max
- PREVOST MFM series 1μm G 3/4 20 bar Filter 2500L/min max
