PREVOST MFC series G 1/2 20 bar Pneumatic Filter 1166.66L/min max
- RS Stock No.:
- 628-246
- Mfr. Part No.:
- MFC 70
- Brand:
- PREVOST
N
Subtotal (1 unit)*
$405.26
(exc. GST)
$466.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.26 |
*price indicative
- RS Stock No.:
- 628-246
- Mfr. Part No.:
- MFC 70
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Connection | G 1/2 | |
| Manufacturer Series | MFC | |
| Maximum Flow Rate | 1166.66L/min | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Connection G 1/2 | ||
Manufacturer Series MFC | ||
Maximum Flow Rate 1166.66L/min | ||
Maximum Operating Pressure 20 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST activated carbon filter offers advanced filtration technology designed to enhance the quality of your applications. Ideal for various industrial settings, this filter ensures optimal performance through its effective activated carbon filtration system. With the ability to handle significant flow rates at high pressure, it is engineered to meet the rigorous demands of your operations while maintaining stability under varying temperatures. Its robust build and high-grade materials ensure long-lasting durability, making this filter a reliable choice for teams looking for efficiency and quality in their filtration needs.
Designed to effectively reduce contaminants in fluid systems
Provides exceptional filtration with a high flow rate for efficient operation
Constructed to withstand a wide temperature range for versatile applications
Features a compact design for easy integration into existing setups
Crafted from durable materials to ensure longevity and reliability
Simple to install and maintain enhancing operational efficiency
Supports diverse industrial applications meeting various filtration requirements
Provides exceptional filtration with a high flow rate for efficient operation
Constructed to withstand a wide temperature range for versatile applications
Features a compact design for easy integration into existing setups
Crafted from durable materials to ensure longevity and reliability
Simple to install and maintain enhancing operational efficiency
Supports diverse industrial applications meeting various filtration requirements
Related links
- PREVOST MFS series 0.01μm G 1/2 20 bar Filter 1166.66L/min max
- PREVOST MFM series 1μm G 1/2 20 bar Filter 1166.66L/min max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 13333.33L/min max
- PREVOST MFC series G 1/2 20 bar Pneumatic Filter 916.66L/min max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 8333.33L/min max
- PREVOST MFC series G 1/2 20 bar Pneumatic Filter 1666.66L/min max
- PREVOST MFC series G 1 1/2 20 bar Pneumatic Filter 6666.66L/min max
- PREVOST MFC series G 1 1/2 20 bar Pneumatic Filter 5000L/min max
