SMC AFF40 series 1μm G 3/8 0.05MPa to 10 bar Filter 1500L/min max with Auto drain
- RS Stock No.:
- 631-045
- Mfr. Part No.:
- AFF40-F03D-L-D
- Brand:
- SMC
N
Subtotal (1 unit)*
$464.94
(exc. GST)
$534.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.94 |
*price indicative
- RS Stock No.:
- 631-045
- Mfr. Part No.:
- AFF40-F03D-L-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 1µm | |
| Port Connection | G 3/8 | |
| Drain Type | Auto | |
| Manufacturer Series | AFF40 | |
| Maximum Flow Rate | 1500L/min | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 1µm | ||
Port Connection G 3/8 | ||
Drain Type Auto | ||
Manufacturer Series AFF40 | ||
Maximum Flow Rate 1500L/min | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC Main line air filter designed to remove water droplets and solid particles from compressed air systems. It features a modular design for easy integration and maintenance, with a transparent bowl guard for visual inspection. Engineered to meet ISO 8573 standards, it ensures reliable air quality and system protection.
Save energy and reduce costs
With Drain cock
Normally Open float type
With element service indicator
Compact design
With Drain cock
Normally Open float type
With element service indicator
Compact design
Related links
- SMC AFM30 series 0.3μm G 3/8 0.05MPa to 10 bar Filter 450L/min max with Auto drain
- SMC AFF20 series 1μm G 1/8 0.05MPa to 10 bar Filter 300L/min max with Auto drain
- SMC AFF40-F04-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF40-F04D-D series 5μm G 1/2 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF30 series 1μm G 1/4 0.05MPa to 10 bar Filter 750L/min max with Auto drain
- SMC AFF20 series 1μm G 1/4 0.05MPa to 10 bar Filter 300L/min max with Auto drain
- SMC AF40 series 5μm G 3/8 10 bar Filter with Auto drain
- SMC AFF series 3μm G 3/8 Pneumatic Filter 1500L/min max with Automatic drain
