SMC AFM30 series 0.3μm G 3/8 0.05MPa to 10 bar Filter 450L/min max with Auto drain

N

Subtotal (1 unit)*

$185.99

(exc. GST)

$213.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.99

*price indicative

RS Stock No.:
631-053
Mfr. Part No.:
AFM30-F03BD-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.3µm

Port Connection

G 3/8

Drain Type

Auto

Manufacturer Series

AFM30

Maximum Flow Rate

450L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

10 bar

COO (Country of Origin):
JP
The SMC modular micro mist separator designed to remove fine oil mist and submicron particles from compressed air systems. With a filtration rating of 0.01 μm, it ensures ultra-clean air for precision pneumatic applications. Its compact design and clear bowl guard make it both space-efficient and easy to monitor.

Standard mounting
Float type auto drain NC
Left to right flow direction

Related links