Festo NLFA Series Polyamide Plug Fitting
- RS Stock No.:
- 343-911
- Mfr. Part No.:
- NLFA-D-U14-K1.6-PP-P10
- Brand:
- Festo
Subtotal (1 unit)*
$22.50
(exc. GST)
$25.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.50 |
*price indicative
- RS Stock No.:
- 343-911
- Mfr. Part No.:
- NLFA-D-U14-K1.6-PP-P10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plug Fitting | |
| Series | NLFA | |
| Material | Polyamide | |
| Thread Size | 8 mm | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plug Fitting | ||
Series NLFA | ||
Material Polyamide | ||
Thread Size 8 mm | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- CN
The Festo Fitting is designed specifically for optimal performance in a range of fluid handling applications. With a straight design and a reliable clamped connection, it ensures a strong and secure attachment, making it ideal for both liquid and gaseous media. Constructed from high-quality materials, this fitting guarantees durability and compliance with relevant regulations, making it a trustworthy choice for professionals in various industrial settings. Its ability to operate effectively within a broad temperature range, combined with user-friendly mounting options, provides unparalleled flexibility and ease of use in demanding environments.
Straight design facilitates unobstructed fluid flow
Robust materials ensure long lasting performance and reliability
Optional mounting position enables installation flexibility
RoHS compliant construction supports environmental standards
