Norgren Pneufit D Series Acetal Safety Clip for 12
- RS Stock No.:
- 613-655
- Mfr. Part No.:
- D0LC1200
- Brand:
- Norgren
Subtotal (1 bag of 100 units)*
$1,231.95
(exc. GST)
$1,416.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,231.95 | $12.32 |
*price indicative
- RS Stock No.:
- 613-655
- Mfr. Part No.:
- D0LC1200
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Safety Clip | |
| Sub Type | Locking Clip | |
| Tube Size | 12 | |
| Series | Pneufit D | |
| Material | Acetal | |
| Thread Size | 4 mm | |
| Food Grade | Yes | |
| Outside Diameter | 12mm | |
| Standards/Approvals | NSF 51, MOCA, BS ISO 14743, NSF 61, EC 1935/2004 | |
| For Use With | Water, Air and Gas, Liquid Foods | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Safety Clip | ||
Sub Type Locking Clip | ||
Tube Size 12 | ||
Series Pneufit D | ||
Material Acetal | ||
Thread Size 4 mm | ||
Food Grade Yes | ||
Outside Diameter 12mm | ||
Standards/Approvals NSF 51, MOCA, BS ISO 14743, NSF 61, EC 1935/2004 | ||
For Use With Water, Air and Gas, Liquid Foods | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Norgren Locking clip designed for 12mm tubing, ensuring secure connections for Pneufit D fittings. Made from acetal material, it is certified and compliant with food contact materials regulation (EC) 1935/2004. This clip enhances reliability in compressed air and liquid applications, making it ideal for industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
