Festo Galvanised Steel Adapter
- RS Stock No.:
- 650-593
- Mfr. Part No.:
- AD-G1/8-1/8NPT-I
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$98.57
(exc. GST)
$113.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.57 | $9.857 |
*price indicative
- RS Stock No.:
- 650-593
- Mfr. Part No.:
- AD-G1/8-1/8NPT-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is an essential component designed to facilitate seamless pneumatic connections. Engineered with precision, this adapter boasts a nominal size of 5.95 mm and supports a robust operating pressure range of -0.95 bar to 10 bar. Its corrosion resistance class ensures durability even in low corrosion environments, making it a reliable choice for various applications. The adapter is RoHS-compliant, showcasing a commitment to environmentally friendly materials while offering versatility with its male G1/8 and female 1/8 NPT thread connections. This product ensures consistent performance across diverse temperature ranges, providing dependability and efficiency in all operations.
Nominal torque of 10.55 Nm guarantees optimal operation
Tolerance of ± 20% on nominal tightening torque offers flexibility during installation
Product weight of 10.38 g ensures lightweight design without sacrificing strength
Includes PVC seals for effective sealing performance
Material housing of galvanised steel provides robust resistance against environmental factors
Related links
- Festo Galvanised Steel Adapter
- Festo E Series, 9630 G 1/8 Threaded
- Festo Galvanised Steel Cap
- Festo Galvanised Steel Blanking Plug
- Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- Festo NPT Galvanised Steel Blanking Plug
- Festo QS Series Male G
- Festo QSLV Series Male G
