SMC Polybutylene Terephthalate, Polypropylene, Brass Plug Fitting
- RS Stock No.:
- 778-641
- Mfr. Part No.:
- KQ2P-06
- Brand:
- SMC
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$21.81
(exc. GST)
$25.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $21.81 | $2.181 |
*price indicative
- RS Stock No.:
- 778-641
- Mfr. Part No.:
- KQ2P-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 6 | |
| Product Type | Plug Fitting | |
| Series | KQ2 | |
| Material | Polybutylene Terephthalate, Polypropylene, Brass | |
| Connection Type | Gasket Seal, One-Touch Fitting, Threaded, Thread Sealant | |
| Head Type | Hexagonal Socket | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B0205, RoHS, JIS B0203 | |
| Overall Length | 35mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 6 | ||
Product Type Plug Fitting | ||
Series KQ2 | ||
Material Polybutylene Terephthalate, Polypropylene, Brass | ||
Connection Type Gasket Seal, One-Touch Fitting, Threaded, Thread Sealant | ||
Head Type Hexagonal Socket | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B0205, RoHS, JIS B0203 | ||
Overall Length 35mm | ||
SMC KQ2 Series Plug Fitting, 6mm Tube size, Blanking Plug Type - KQ2P-06
This plug fitting is a reliable choice for pneumatic systems, designed for 6mm tubing. It features robust materials, including brass, PBT, and PP, which provide excellent durability and performance in various applications.
Features & Benefits
• 6mm tube fitting ensures compatibility with standard hoses
• Brass plug fitting for enhanced strength and longevity
• PBT fitting accessories for added resistance against deformation
• Secure sealing to prevent leakage in pressurised systems
• Available in multiple configurations to meet diverse needs
Applications
• Can be used in pneumatic control systems
• Ideal for connecting pneumatic tools and equipment
• Suitable for automation in manufacturing environments
• Perfect for fluid handling systems in industrial settings
What materials are used in its construction?
The fitting is constructed from brass with PBT and PP components, ensuring robustness and resistance to wear.
How does this fitting contribute to system efficiency?
It features a push-to-connect design, reducing installation time and ensuring secure connections to maintain system pressure effectively.
What is the operational pressure range for this fitting?
This plug fitting operates efficiently within a pressure range from −100 kPa to 1 MPa, suitable for various pneumatic applications.
Is it compatible with different tube types?
It is specifically designed for 6mm metric tubes and is compatible with materials such as FEP, PFA, nylon, and polyurethane tubing.
Related links
- SMC Polybutylene Terephthalate Brass Plug Fitting
- SMC Brass Polypropylene Plug Fitting
- SMC Polypropylene Brass Plug Fitting
- SMC JIS Brass Polybutylene Terephthalate Plug Fitting
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 3/8 in
- SMC Polybutylene Terephthalate, Polypropylene Pneumatic Fitting for 1/8 in
- SMC KQ2 Series 304 Stainless Steel Polypropylene POM Nitrile
- SMC JIS Polypropylene Polybutylene Terephthalate Plug Fitting
