Parker M18 x 1.5 Steel Male Stud for 10mm
- RS Stock No.:
- 807-261
- Mfr. Part No.:
- GE10SREDCF
- Brand:
- Parker
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-261
- Mfr. Part No.:
- GE10SREDCF
- Brand:
- Parker
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Threaded Connection | M18 x 1.5 | |
| Tube Size | 10mm | |
| Threaded Connection - Thread Size | M18 x 1.5 | |
| Manufacturer Series | M | |
| Material | Steel | |
| Threaded Connection - Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Threaded Connection M18 x 1.5 | ||
Tube Size 10mm | ||
Threaded Connection - Thread Size M18 x 1.5 | ||
Manufacturer Series M | ||
Material Steel | ||
Threaded Connection - Thread Standard Metric | ||
RoHS Status: Not Applicable
Related links
- Parker Steel Hydraulic Fitting M18 x 1.5, ISO 8434
- Parker Max Operating Pressure 400 bar, Thread Size M18 x 1.5
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
- LDK M18 x 1.5 Female Carbon Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore
- Parker G 1/4 Steel Male Stud for 6mm
- Parker G Steel Male Stud for 8 mm
