Festo DHAS Series Nitrile Butadiene Rubber Protection Cap
- RS Stock No.:
- 852-690
- Mfr. Part No.:
- DHAS-DP-B23-25-N
- Brand:
- Festo
N
Subtotal (1 unit)*
$18.65
(exc. GST)
$21.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.65 |
*price indicative
- RS Stock No.:
- 852-690
- Mfr. Part No.:
- DHAS-DP-B23-25-N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Protection Cap | |
| Series | DHAS | |
| Material | Nitrile Butadiene Rubber | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364-B2-L | |
| Overall Length | 67.8mm | |
| For Use With | Gripper | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Protection Cap | ||
Series DHAS | ||
Material Nitrile Butadiene Rubber | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364-B2-L | ||
Overall Length 67.8mm | ||
For Use With Gripper | ||
- COO (Country of Origin):
- CN
The Festo protective cap is designed to secure and protect components in various applications, ensuring durability and longevity under specified conditions.
Size accommodates components measuring 25 mm
Stroke length reaches up to 14 mm for optimal performance
Specifically engineered for use with grippers
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
