INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

$632.52

(exc. GST)

$727.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.52

*price indicative

RS Stock No.:
866-439
Mfr. Part No.:
ZMA30/65
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut is designed for secure fastening and locking in heavy-duty applications, ensuring reliable performance under high axial loads.

Suitable for M30X1.5 thread for easy compatibility

Outside diameter of 65 mm ensures a robust grip

Height of 30 mm provides stability in various configurations

Configured with radially arranged locking pegs to enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy