INA ZMA M thread Locknut
- RS Stock No.:
- 866-444
- Mfr. Part No.:
- ZMA40/75
- Brand:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
$747.80
(exc. GST)
$859.97
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $747.80 |
*price indicative
- RS Stock No.:
- 866-444
- Mfr. Part No.:
- ZMA40/75
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed to securely lock components in place with its heavy-duty construction and innovative locking pegs for enhanced stability.
Radially arranged locking pegs provide reliable locking performance
Constructed with high durability to withstand heavy loads
Thread size of M40X1.5 ensures compatibility with standard applications
Mounting torque set screw rated at 15 Nm for secure installation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
