SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- RS Stock No.:
- 742-6544
- Mfr. Part No.:
- KQG2P-08
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$10.57
(exc. GST)
$12.16
(inc. GST)
- RS Stock No.:
- 742-6544
- Mfr. Part No.:
- KQG2P-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Material | Stainless Steel | |
| Product Type | Pneumatic Fitting Accessory | |
| Tube Size | 8 mm | |
| Outside Diameter | 8 mm | |
| Series | KQG2P | |
| Standards/Approvals | RoHS | |
| Sub Type | Protection Cap | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Material Stainless Steel | ||
Product Type Pneumatic Fitting Accessory | ||
Tube Size 8 mm | ||
Outside Diameter 8 mm | ||
Series KQG2P | ||
Standards/Approvals RoHS | ||
Sub Type Protection Cap | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC 316 Stainless Steel Tubing Nut for 8 mm
- SMC Stainless Steel Pneumatic Fitting for 3.2 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Tubing Sleeve
- SMC Stainless Steel Plug Fitting for 12 mm
- SMC Stainless Steel Solenoid Valve Adapter & Mounts

