SMC Brass Pneumatic Fitting Accessory for 10 mm
- RS Stock No.:
- 744-0887
- Mfr. Part No.:
- TJ-1065
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$11.69
(exc. GST)
$13.44
(inc. GST)
- RS Stock No.:
- 744-0887
- Mfr. Part No.:
- TJ-1065
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Material | Brass | |
| Product Type | Pneumatic Fitting Accessory | |
| Tube Size | 10 mm | |
| Series | TJ | |
| Standards/Approvals | RoHS | |
| Sub Type | Sleeve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Material Brass | ||
Product Type Pneumatic Fitting Accessory | ||
Tube Size 10 mm | ||
Series TJ | ||
Standards/Approvals RoHS | ||
Sub Type Sleeve | ||
Non Compliant
- COO (Country of Origin):
- NL
Related links
- SMC Brass Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC Pneumatic Fitting Accessory
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC Plastic Pneumatic Fitting Accessory for 3.2 mm
- SMC Polybutylene Terephthalate Pneumatic Fitting Accessory for 12 mm
- SMC Brass Plug
- SMC Brass Polypropylene Plug Fitting

