CEJN 115 Series Straight Threaded Adaptor, G 3/8 Female to G 3/8 Female, Threaded-to-Tube Connection Style
- RS Stock No.:
- 498-371
- Mfr. Part No.:
- 101156204
- Brand:
- CEJN
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$83.30
(exc. GST)
$95.80
(inc. GST)
Units | Per unit |
1 - 4 | $83.30 |
5 + | $68.56 |
- RS Stock No.:
- 498-371
- Mfr. Part No.:
- 101156204
- Brand:
- CEJN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
CEJN 115 Series
Series 115 is available in both standard and flat-face design, for ease of cleanliness. The series is a CEJN original with extremely small outside dimensions and patented seal design.
High pressure couplings working up to 1000 bar / flat faced design 800 bar
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Non drip on both connection and disconnection
Compact design
Two stage safety types
Temperature range -30 to +100°C
Plastic dust caps included as standard
NBR seal material
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | 115 |
Maximum Operating Pressure | 100 MPa |
Body Material | Steel |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |