RS PRO Pneumatic Fitting 12mm Push-in, Male, 1/4 in, R

Get a bulk buy discount

Add 50 more to save $180.90

View bulk pricing options

Subtotal (1 pack of 10 units)*

$204.42

(exc. GST)

$235.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$20.442$204.42-
50 +$16.824$168.24$180.90

*price indicative

RS Stock No.:
176-1815
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Fitting

Connection Thread Size

1/4 in

Connection Thread Standard

R

Connection Size A

R 1/4 Male

Connection Type

Threaded-to-Tube

Connection Size B

Push In 12 mm

Connection Gender

Male

Series

RS PRO

Tube Connection Type

Push-in

Tube Connection Size

12mm

Material

Brass

Maximum Operating Temperature

80°C

Standards/Approvals

PED 2014/68/UE, 1907/2006 REACH, ISO 14743:2004

Chemical Resistant

Yes

Maximum Operating Pressure

20 bar

Food Grade

No

Finish

Nickel

COO (Country of Origin):
IT

RS PRO Elbow Threaded Adaptor, R 1/4 Male to Push In, 12 mm 20 bar


If you need to join together two sections of tubing at right angles, these RS PRO elbow adaptors are an ideal solution. They're specifically designed for compressed air systems and have push-in ends, which let you establish secure connections with compatible tubes.

The main body of these products is made from a lightweight technopolymer material that has excellent strength for improved reliability. Each adaptor's thread is made from brass, which is durable and resistant to corrosion. A broad operating temperature range of -20ºC to +80ºC means these adaptors can be used in a variety of demanding applications, both indoors and outdoors.

These components are suitable for industrial water plants, automotive workshops and the packaging industry. They conform to 1907/2006 REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards, indicating that they've been tested for material safety.

Features and Benefits


• Angle of 90º

• Threaded-to-tube connection style

• Connector A is a male R 1/4 type

• Connector B is a 12 mm push-in type

• Maximum operating pressure of 20 bar

• Operating temperature range of -20°C to +80°C

• Elbow threaded adaptor pneumatic fitting type

• Swivel connection

• Brass thread material

• R 1/4 male threaded connection

• Push-in 12 mm tube connection

• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy