EMERSON – AVENTICS CC04 Series Interlock Non Return Valve, R412010589 8 mm, Outlet Male External Thread G 1/4 in G

Subtotal (1 unit)*

$75.76

(exc. GST)

$87.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.76

*price indicative

RS Stock No.:
303-566
Mfr. Part No.:
R412010589
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Outlet Connection Type

External Thread

Sub Type

Interlock

Inlet Connection Size

8 mm

Outlet Connection Size

1/4 in G

Series

CC04

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Outlet Port Gender

Male

Material

Polyamide, Acrylonitrile Butadiene Rubber (Seal)

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Hazardous Area Certification

No

Minimum Operating Pressure

0.5bar

Model Number

R412010589

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.

Inlet Side Throttling

Throttle bore diameter is 4.5 mm

Port diameters are 8 mm and G 1 by 4

Nominal flow is 490 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy