EMERSON – AVENTICS CC04 Series Valve Flow Valve, 0821200192, Threaded G 1/8
- RS Stock No.:
- 303-715
- Mfr. Part No.:
- 0821200192
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$111.80
(exc. GST)
$128.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.80 |
*price indicative
- RS Stock No.:
- 303-715
- Mfr. Part No.:
- 0821200192
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Inlet Connection Type | Threaded | |
| Product Type | Flow Valve | |
| Sub Type | Valve | |
| Series | CC04 | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G 1/8 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | 0821200192 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Inlet Connection Type Threaded | ||
Product Type Flow Valve | ||
Sub Type Valve | ||
Series CC04 | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G 1/8 | ||
Material Polyamide | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.5bar | ||
Model Number 0821200192 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aventics Throttle Check Valve is a compact and lightweight solution designed for precise control of compressed air flow in industrial applications. It is available with a push in fitting and external thread.
Exhaust Air Throttling
Throttle bore diameter is 3 mm
Port diameters are 4 mm and G 1 by 8
Nominal flow is 360 l per min
Related links
- EMERSON – AVENTICS CC04 Series Valve Flow Valve Threaded
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 6 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 4 mm External Thread G 1/8 in G
- EMERSON – AVENTICS CC04 Series Interlock Flow Valve Tube 10 mm External Thread G 1/4 in G
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4 G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/4
- EMERSON – AVENTICS CC02-AL Series Valve Flow Valve Threaded G 1/8
