SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS3201FE-03-08SK, Inlet

Subtotal (1 unit)*

$69.18

(exc. GST)

$79.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.18

*price indicative

RS Stock No.:
392-675
Mfr. Part No.:
AS3201FE-03-08SK
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

Push-in

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Outlet Connection Size

8 mm

Series

AS3

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Outlet Port Gender

Male

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, RoHS, ISO 10218-1, ISO 4413, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS3201FE-03-08SK

COO (Country of Origin):
JP
The SMC speed controller with a residual pressure release valve and one-touch fitting is engineered to enhance the efficiency of air-powered systems. This innovative component allows for effortless control over air flow, making adjustments straightforward and precise. With a robust build and user-friendly design, this product facilitates effective operation across a range of applications, ensuring optimal performance. The eye-catching red release button not only adds to its aesthetic appeal but also allows for quick and easy pressure release, translating to enhanced safety during maintenance. This product seamlessly integrates into existing systems, providing a reliable solution for maintaining desired air pressure levels while managing flow rates effectively. Its adaptability to various tubing standards further enhances its versatility, making it an essential addition to any pneumatic setup.

Designed for effortless air flow control, ensuring precision in adjustments

Incorporates a distinctive red release button for quick pressure release

Compact and lightweight, facilitating easy installation in various configurations

Constructed from durable materials to withstand demanding environments

Compatible with different tubing sizes, enhancing adaptability in various applications

Promotes system safety by allowing prompt pressure management

Integrates seamlessly with both elbow and universal type fittings for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy