AirTAC BKC Series Valve Pneumatic Flow Control Valve, Inlet Male, Barbed Connector M5 M5, Outlet Male Threaded M5 M5
- RS Stock No.:
- 657-607
- Mfr. Part No.:
- BKC0425-M5
- Brand:
- AirTAC
N
This image is representative of the product range
Subtotal (1 unit)*
$1.30
(exc. GST)
$1.50
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.30 |
*price indicative
- RS Stock No.:
- 657-607
- Mfr. Part No.:
- BKC0425-M5
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Connection Type | Barbed Connector | |
| Outlet Connection Type | Threaded | |
| Sub Type | Valve | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | BKC | |
| Inlet Thread Standard | M5 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | M5 | |
| Outlet Port Gender | Male | |
| Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0MPa | |
| Proof Pressure | 3MPa | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Connection Type Barbed Connector | ||
Outlet Connection Type Threaded | ||
Sub Type Valve | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series BKC | ||
Inlet Thread Standard M5 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard M5 | ||
Outlet Port Gender Male | ||
Material Brass | ||
Maximum Operating Temperature 150°C | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0MPa | ||
Proof Pressure 3MPa | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 1/8 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector M3 M3, Outlet Male Threaded M3 M3
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 1/2 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Barbed Connector BSPT 3/8 in, Outlet Male Threaded
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
- AirTAC BKC Series Valve Pneumatic Flow Control Valve Inlet Male Outlet Male
